
The CAT1023WI-25-GT3 is a simple reset/power-on reset IC from Onsemi. It is designed to monitor a single voltage and provide a reset signal when the voltage falls below a certain threshold. The IC operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1W. It is available in a surface-mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT1023WI-25-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023WI-25-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023WI-25-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
