
The CAT1023WI-28-G is a single voltage monitor IC from Onsemi, packaged in a SOIC package and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device monitors a single voltage and provides a watchdog timer function. It can handle a maximum power dissipation of 1W and has a maximum supply current of 3mA. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Sign in to ask questions about the Onsemi CAT1023WI-28-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023WI-28-G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023WI-28-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
