
Serial EEPROM CPU supervisor IC, 2-Kb capacity, featuring a 2.85V to 3V reset threshold voltage. This surface mount component operates within a 2.7V to 5.5V supply voltage range, with a maximum supply current of 3mA. It includes a watchdog timer and supports active high/active low reset signals with a 130ms timeout. Packaged in a halogen-free, lead-free SOIC 8-pin (150 mils) case, it is supplied on a 3000-piece tape and reel.
Onsemi CAT1023WI-28-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
