
Serial EEPROM with 2Kb density, featuring a CPU supervisor function. This integrated circuit operates with a maximum frequency of 400kHz and supports a supply voltage range of 2.7V to 5.5V. It includes a watchdog timer and monitors a single voltage with reset thresholds between 3V and 3.15V. The component is halogen-free, lead-free, and RoHS compliant, packaged in a surface-mount SOIC 8-pin package.
Sign in to ask questions about the Onsemi CAT1023WI-30-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023WI-30-GT3 technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Write Cycle Time-Max (tWC) | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023WI-30-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
