The CAT1023ZD4I-25-T3 is a surface mount EEPROM from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and a maximum supply current of 3mA. The device is designed to operate within a supply voltage range of 2.7V to 5.5V. It features a watchdog timer and is available in a tape and reel packaging.
Sign in to ask questions about the Onsemi CAT1023ZD4I-25-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023ZD4I-25-T3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZD4I-25-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.