The CAT1023ZD4I-28-T3 is a 28V EEPROM with a watchdog timer, suitable for operation over the -40°C to 85°C temperature range. It is designed for surface mount applications and has a maximum power dissipation of 1W. The device is lead-free and compliant with relevant standards.
Sign in to ask questions about the Onsemi CAT1023ZD4I-28-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023ZD4I-28-T3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZD4I-28-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.