
The CAT1024LI-30 is a simple reset/power-on reset IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a PDIP-8 package and is compliant with RoHS regulations. It features a threshold voltage of 3V and an operating supply current of 3mA. The IC has a reset timeout of 130ms and is suitable for use in general applications.
Sign in to ask questions about the Onsemi CAT1024LI-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024LI-30 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024LI-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
