
The CAT1024WI-45-GT3 is a 1-channel watchdog timer IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free, lead-free SOIC package. The device has a maximum power dissipation of 1W and a maximum supply current of 3mA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Onsemi CAT1024WI-45-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024WI-45-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
