
CPU supervisor IC with 2 kbit EEPROM memory, featuring a 2.55V threshold voltage for single voltage monitoring. This through-hole component operates from 2.7V to 5.5V with a maximum supply current of 3mA. It offers active high/active low reset functionality and a 130ms reset timeout. Packaged in a PDIP-8 (300 mils) format, this halogen-free, lead-free, and RoHS compliant device has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT1025LI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025LI-25-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025LI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
