
The CAT1025LI25 is a simple reset/power-on reset IC from Onsemi. It monitors a single voltage and provides an active high/active low reset signal. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is available in a PDIP package and is RoHS compliant. The IC has a reset timeout of 130ms and a threshold voltage of 2.55V.
Sign in to ask questions about the Onsemi CAT1025LI25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025LI25 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025LI25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.