
The CAT1025WI-25-GT3 is a simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a SOIC-8 package. The device monitors a single voltage and has a threshold voltage of 2.55V. It is RoHS compliant and has a maximum power dissipation of 1W. The IC has a maximum supply current of 3mA and a reset timeout of 130ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1025WI-25-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025WI-25-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT1025WI-25-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
