
Serial EEPROM CPU supervisor with 2-Kb memory, featuring active high/low reset and a 130ms reset timeout. Operates from 2.7V to 5.5V with a 3mA supply current. Monitors a single voltage with reset thresholds at 3V and 3.15V. Packaged in an 8-pin SOIC (150 mils) for surface mounting, with dimensions of 5mm length, 4mm width, and 1.5mm height. Rated for 1W power dissipation and operating temperatures from -40°C to 85°C.
Onsemi CAT1025WI-30-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 3.15V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
