
Serial EEPROM CPU Supervisor, SOIC 8-pin package, 2-Kb memory. Features include a 4.25V threshold voltage, active high/low reset, and 130ms reset timeout. Operates from 2.7V to 5.5V with a maximum supply current of 3mA. Maximum power dissipation is 1W, with operating temperatures from -40°C to 85°C. Surface mountable, halogen-free, lead-free, and RoHS compliant. Packaged in a 3000-piece tape and reel.
Onsemi CAT1025WI-42-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.