
The CAT1025WI-45-G is a 1-channel watchdog timer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1W and has a maximum supply current of 3mA. The device is RoHS compliant and available in a SOIC package, suitable for surface mount applications.
Sign in to ask questions about the Onsemi CAT1025WI-45-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025WI-45-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025WI-45-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
