
The CAT1025YI-28-GT3 is a simple reset/power-on reset IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1W and a maximum supply current of 3mA. The device is available in a TSSOP-14 package and is compliant with RoHS regulations. It has a threshold voltage of 2.85V and a watchdog timer is not available. The IC is suitable for surface mount applications and is packaged in tape and reel format.
Onsemi CAT1025YI-28-GT3 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025YI-28-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
