
Multi-voltage supervisor IC with 2.85V and 3V reset thresholds, featuring 2 kbit EEPROM memory. This through-hole component operates from 2.7V to 5.5V with a maximum supply current of 3mA. It offers active high/low reset with a 130ms timeout and a maximum power dissipation of 1W. Packaged in PDIP-8 (300 mils), this RoHS and Halogen Free component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT1026LI-28-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026LI-28-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026LI-28-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
