The CAT1026WE-30TE13 is an 8-channel dual power management IC from Onsemi, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. It is designed for automotive applications and is compliant with unspecified standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1026WE-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1026WE-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.