
The CAT1026WI-30 is a single-voltage monitor IC from Onsemi, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and provides an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum operating current of 3mA and a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi CAT1026WI-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026WI-30 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026WI-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
