
The CAT1026YI-28-GT3 is a multi-voltage supervisor IC with two channels, operating over a temperature range of -40°C to 85°C. It has a threshold voltage of 2.85V and a maximum supply voltage of 7V. The device is available in a halogen-free and lead-free TSSOP-28 package, suitable for surface mount applications. The IC is RoHS compliant and has a maximum power dissipation of 1W. It operates with a maximum supply current of 3mA and has a reset timeout of 130ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1026YI-28-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026YI-28-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
