
The CAT1026YI-42-GT3 is a multi-voltage supervisor from Onsemi, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors two voltages and provides an active high/active low reset signal. It is RoHS compliant and available in a TSSOP package, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1026YI-42-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026YI-42-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi CAT1026YI-42-GT3
Onsemi discontinuance notice PD23762ZA for various standard devices. Last time buy date is July 29, 2021, with replacements listed for CMOS sensors, LDOs, and EEPROMs.
