
The CAT1027WI-28 is a voltage monitor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and operates with a supply voltage between 2.7V and 5.5V. The device monitors a single voltage and has an operating supply current of 3mA. It is packaged in a SOP-8 package and is RoHS compliant.
Sign in to ask questions about the Onsemi CAT1027WI-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027WI-28 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.85V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027WI-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
