
The CAT1027WI-30-T3 is a 1-channel watchdog timer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1W and has a maximum supply current of 3mA. The IC is RoHS compliant and available in a SOIC-8 package, packaged in tape and reel. It monitors a single voltage and features an overvoltage threshold of 3.15V and an undervoltage threshold of 3V.
Sign in to ask questions about the Onsemi CAT1027WI-30-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027WI-30-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027WI-30-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
