Sign in to ask questions about the Onsemi CAT1027ZI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027ZI-45 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027ZI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
