The CAT1161W-45TE13 is an 8-channel commercial temperature SOP power management IC from Onsemi. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 6V. It is available in a SOP package with a width of 3.9mm and a length of 4.9mm. The IC has a single function and a single channel.
Sign in to ask questions about the Onsemi CAT1161W-45TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1161W-45TE13 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1161W-45TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.