
CPU Supervisor IC with 16 k EEPROM memory, designed for surface mount applications in a SOIC 8 package. Features include a 4.25V undervoltage threshold and a 4.5V overvoltage threshold, with a reset timeout of 130ms. Operates within a 2.7V to 6V supply voltage range, drawing a maximum supply current of 3mA. This component offers active high/active low reset functionality and includes a watchdog timer. Rated for a maximum power dissipation of 1W and a temperature range of -40°C to 85°C, it is RoHS and Halogen Free compliant.
Onsemi CAT1161WI-42-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1161WI-42-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
