
This integrated circuit is a single-channel supervisor IC with a simple reset/power-on reset type. It monitors one voltage with a reset threshold voltage range of 2.55V to 2.7V. The device operates with a supply voltage from 2.7V to 6V and features an active high/active low reset output. Packaged in an 8-pin PDIP for through-hole mounting, it offers a reset timeout of 130ms and a maximum power dissipation of 1W. This component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT1162LI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1162LI-25-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162LI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
