
CPU supervisor with 16 k serial EEPROM memory, designed for through-hole mounting in a PDIP-8 package. Features a reset threshold voltage range of 3V to 3.15V, supporting active high/active low reset configurations with a 130ms reset timeout. Operates within a supply voltage range of 2.7V to 6V, drawing a maximum supply current of 3mA. This halogen-free, lead-free component offers a maximum power dissipation of 1W and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT1162LI-30-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1162LI-30-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162LI-30-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
