
The CAT1162WI-45-G is a 1-channel reset IC from Onsemi, packaged in a SOIC N package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1W and a maximum supply current of 3mA. It also features a watchdog timer and is available in a rail/Tube packaging option.
Sign in to ask questions about the Onsemi CAT1162WI-45-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1162WI-45-G technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162WI-45-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.