
CPU supervisor IC with 16Kb serial EEPROM memory, featuring a 4.5V reset threshold and 4.75V overvoltage threshold. This surface mount component operates from a 2.7V to 6V supply voltage, with a maximum supply current of 3mA. It offers active high/low reset functionality and a reset timeout of 130ms. Packaged in a halogen-free, lead-free SOIC 8 (150 mils) on a 3000-reel tape, this RoHS compliant IC is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi CAT1162WI-45-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1162WI-45-GT3 technical specifications.
| Package/Case | SOIC |
| Density | 16Kb |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 6V |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1162WI-45-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
