The CAT1163JI-30TE13 is an industrial-grade microprocessor IC from Onsemi, featuring 8 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2.7 to 6 volts and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It is designed for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the Onsemi CAT1163JI-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1163JI-30TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1163JI-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.