
The CAT1163WI-30 is a surface mount Simple Reset/Power-On Reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The IC monitors a single voltage and has a reset timeout of 130ms. It is RoHS compliant and features a watchdog timer. The IC is packaged in a SOP-8 package and is suitable for use in a variety of applications.
Onsemi CAT1163WI-30 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163WI-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
