The CAT1232LPZ-G is a surface mount watchdog timer IC from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a maximum supply current of 50uA. This device is available in an MSOP package and is RoHS compliant. The IC features a watchdog timer function.
Sign in to ask questions about the Onsemi CAT1232LPZ-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1232LPZ-G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1232LPZ-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.