The CAT130044RWI-GT3 is an industrial-grade power management IC from Onsemi, featuring a single channel and a supply voltage range of 1.8V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin R-PDSO-G8 package. This IC is suitable for use in industrial applications where high reliability and performance are required.
Sign in to ask questions about the Onsemi CAT130044RWI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT130044RWI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT130044RWI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.