
The CAT1320LI-30 is a simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a PDIP package and is suitable for through-hole mounting. It is RoHS compliant and has a reset timeout of 130ms. The IC monitors a single voltage and has an active low reset output.
Sign in to ask questions about the Onsemi CAT1320LI-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1320LI-30 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320LI-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
