CPU supervisor IC with 32KB serial EEPROM memory, featuring a 4.25V reset threshold and active-low reset output. This through-hole component operates from 3V to 5.5V with a maximum supply current of 3mA. Packaged in PDIP-8 (300 mils), it offers a reset timeout of 130ms and a power dissipation of 1W, with operating temperatures from -40°C to 85°C. This RoHS and Halogen Free integrated circuit is designed for general power management applications.
Sign in to ask questions about the Onsemi CAT1320LI-42-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1320LI-42-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320LI-42-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
