The CAT1320YI-45-T3 is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage and reset the system when it falls below a certain threshold. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1W. The IC is available in a TSSOP package and is suitable for surface mount applications. It has a maximum supply voltage of 5.5V and a maximum supply current of 3mA.
Sign in to ask questions about the Onsemi CAT1320YI-45-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1320YI-45-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320YI-45-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.