
CPU supervisor IC featuring a 64 k serial EEPROM memory, designed for through-hole mounting in a PDIP-8 package. This component operates with a supply voltage range of 3V to 5.5V, monitoring a single voltage with a reset threshold between 2.55V and 2.7V. It offers active-low reset functionality with a 130ms reset timeout and a maximum supply current of 3mA. The device is halogen-free, lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C, with a power dissipation of 1W.
Sign in to ask questions about the Onsemi CAT1640LI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1640LI-25-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640LI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
