The CAT1641LI-25-G is an industrial power management IC with 8 terminals and a dual terminal position. It operates within a temperature range of -40°C to 85°C and is available in a 8-pin PDIP package. The device has a single function and a single channel, with a supply voltage range of 3V to 5.5V. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Onsemi CAT1641LI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1641LI-25-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1641LI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.