The CAT1641RD2I-45TE13 is an industrial temperature 8-pin dual function power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device has a single channel and a pin count of 8. It is packaged in a 4.9 X 3 MM, MO-220, TDFN-8 package.
Sign in to ask questions about the Onsemi CAT1641RD2I-45TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1641RD2I-45TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 3 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1641RD2I-45TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.