The CAT1641YI-28-T3 is a TSSOP surface mount power management IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device can handle a maximum supply voltage of 5.5V and a minimum of 3V, with a maximum supply current of 3mA. It is available in tape and reel packaging.
Onsemi CAT1641YI-28-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.