
Surface mount voltage supervisor and watchdog timer IC, featuring active high and low reset outputs. Monitors a single voltage with a reset threshold range of 2.8V to 2.97V. Operates from 1V to 5.5V supply voltage with a low 35uA supply current. Includes a 250ms reset timeout and a watchdog timer function. Packaged in an 8-pin SOIC, halogen-free, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1832V-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1832V-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
