
1Kb serial EEPROM memory with I2C and 2-wire interface, organized as 128x8. Features a maximum operating frequency of 400kHz and a maximum access time of 900ns. Operates from 1.7V to 5.5V supply voltage, with a typical operating voltage of 5V and 1mA supply current. Packaged in a gold-plated TSOT-23 surface mount package, this component is RoHS and Halogen Free compliant. Write protection is supported.
Sign in to ask questions about the Onsemi CAT24AA01TDI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24AA01TDI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA01TDI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
