
2Kb Serial EEPROM with I2C interface, organized as 256x8. Features a 2-wire serial interface supporting up to 400kHz operation. Offers a minimum operating voltage of 1.7V and a maximum of 5.5V, with a typical operating voltage of 5V. Packaged in a 5-lead TSOT with gold contact plating, suitable for surface mounting. Includes write protection and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT24AA02TDI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24AA02TDI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA02TDI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
