
8Kb Serial EEPROM, I2C interface, 1.7V to 5.5V operating voltage, 100kHz max frequency, 3500ns access time. Features 1KX8 organization, surface mount SOT-23-5 package with gold contact plating. Halogen-free, lead-free, and RoHS compliant. Includes write protection and operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT24AA08TDI-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24AA08TDI-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24AA08TDI-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
