16Kb serial EEPROM memory with I2C and 2-wire interface, operating at up to 400kHz. Features a 900ns access time and 5ms max write cycle time. This surface mount component is housed in a TSOT package with gold contact plating. It operates from 1.7V to 5.5V supply voltage and is RoHS and Halogen Free compliant.
Onsemi CAT24AA16TDI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.6mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
