The CAT24C01WE-T3 is an 8-bit serial EEPROM with 128 words of memory. It operates over a supply voltage range of 1.7 to 5.5V and has a maximum supply current of 2uA. The device is rated for industrial temperature operation from -40 to 85 degrees Celsius. It features a serial interface and a clock frequency of up to 0.4 MHz. The package is a SOP-8 with a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Onsemi CAT24C01WE-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C01WE-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.002 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000002 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT24C01WE-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.