
1Kb Serial EEPROM Memory, I2C interface, SOIC 8-pin package with gold contact plating. Features a 2-wire serial interface operating up to 400kHz, with a 900ns access time. This non-volatile memory offers 128x8 organization, a 1.7V to 5.5V operating supply voltage range, and includes write protection. Designed for surface mount with a halogen-free and lead-free construction, it operates from -40°C to 85°C.
Onsemi CAT24C01WI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
