
1Kb I²C Serial EEPROM memory, featuring a 128x8 organization. This non-volatile EEPROM offers a maximum operating frequency of 400kHz with a 900ns access time. Designed for surface mount applications, it operates within a 1.7V to 5.5V supply voltage range and is housed in a TSSOP package with gold contact plating. The component is halogen-free, lead-free, and RoHS compliant, supporting a maximum operating temperature of 85°C.
Onsemi CAT24C01YI-GT3 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
