
1Kb Serial EEPROM IC, organized as 128x8, features I2C and Serial interface with a maximum frequency of 400kHz. This CMOS memory component offers a fast access time of 900ns and operates within a supply voltage range of 1.7V to 5.5V. Designed for surface mount applications in an 8-pin plastic package, it provides 5ms maximum write cycle time and includes write protection. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi CAT24C01ZI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C01ZI-G technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT24C01ZI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
