
2K-bit Serial-2Wire EEPROM memory IC, organized as 256 x 8 bits, features a 0.4 MHz maximum operating frequency and 900 ns maximum access time. This through-hole component is housed in an 8-pin PDIP package with a 2.54 mm pin pitch, supporting operating supply voltages from 1.7V to 5.5V, with common use at 1.8V, 2.5V, 3.3V, and 5V. It offers 100 years of data retention and includes hardware data protection, operating across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT24C02LE-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT24C02LE-GA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.27 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT24C02LE-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.